
2-1601149-2 | |
|---|---|
DigiKey Part Number | 2-1601149-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601149-2 |
Description | CONN MAG TERM 21.5AWG IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 21.5 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601149-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | Tab Receptacle | |
Size | - | |
Termination | IDC | |
Wire Gauge | 21.5 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 3,15961 Kč | 341 237,88 Kč |
| Unit Price without VAT: | 3,15961 Kč |
|---|---|
| Unit Price with VAT: | 3,82313 Kč |











