
2-1564530-1 | |
|---|---|
DigiKey Part Number | 2-1564530-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564530-1 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564530-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 64,95960 Kč | 1 623,99 Kč |
| 50 | 61,85600 Kč | 3 092,80 Kč |
| 200 | 56,08880 Kč | 11 217,76 Kč |
| 400 | 53,41158 Kč | 21 364,63 Kč |
| 600 | 51,90565 Kč | 31 143,39 Kč |
| 1 000 | 50,06910 Kč | 50 069,10 Kč |
| 2 600 | 46,80785 Kč | 121 700,41 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



