



2-1563878-1 | |
|---|---|
DigiKey Part Number | 2-1563878-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1563878-1 |
Description | CONN RCPT HSG 15POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1563878-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 25 | 54,75440 Kč | 1 368,86 Kč |
| 50 | 52,13800 Kč | 2 606,90 Kč |
| 230 | 46,81457 Kč | 10 767,35 Kč |
| 460 | 44,58013 Kč | 20 506,86 Kč |
| 690 | 43,32313 Kč | 29 892,96 Kč |
| 1 150 | 41,79003 Kč | 48 058,53 Kč |
| 2 530 | 39,53085 Kč | 100 013,05 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



