12 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1564520-1

DigiKey Part Number
A128522-ND
Manufacturer
Manufacturer Product Number
2-1564520-1
Description
CONN PLUG HSG 12POS 4.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1564520-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Slide-On
Part Status
Active
Color
Gray
Connector Type
Features
Mounting Flange, Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1564520-1TE Connectivity AMP Connectors1 5234-1564520-1-ND95,94000 KčParametric Equivalent
1-1564520-1TE Connectivity Deutsch ICT Connectors3601734-1-1564520-1-ND146,61000 KčParametric Equivalent
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10119,08500 Kč1 190,85 Kč
25111,62680 Kč2 790,67 Kč
50106,29640 Kč5 314,82 Kč
22095,74477 Kč21 063,85 Kč
44091,17693 Kč40 117,85 Kč
66088,60744 Kč58 480,91 Kč
1 10085,47361 Kč94 020,97 Kč
Manufacturers Standard Package
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč