
2-1445087-4 | |
|---|---|
DigiKey Part Number | A111101TR-ND - Tape & Reel (TR) A111101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445087-4 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445087-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 10 | 37,16100 Kč | 371,61 Kč |
| 100 | 31,57620 Kč | 3 157,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 31,05752 Kč | 6 522,08 Kč |
| 420 | 29,57464 Kč | 12 421,35 Kč |
| 630 | 28,74078 Kč | 18 106,69 Kč |
| 1 050 | 27,72354 Kč | 29 109,72 Kč |
| 1 470 | 27,07333 Kč | 39 797,80 Kč |
| 2 100 | 26,40093 Kč | 55 441,95 Kč |
| 5 250 | 24,74981 Kč | 129 936,50 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |


