
2-1445053-4 | |
|---|---|
DigiKey Part Number | A33201TR-ND - Tape & Reel (TR) A33201CT-ND - Cut Tape (CT) A33201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445053-4 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445053-4 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,98800 Kč | 279,88 Kč |
| 100 | 23,78990 Kč | 2 378,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 24,07719 Kč | 5 056,21 Kč |
| 420 | 22,92764 Kč | 9 629,61 Kč |
| 630 | 22,28095 Kč | 14 037,00 Kč |
| 1 050 | 21,49209 Kč | 22 566,69 Kč |
| 1 470 | 20,98801 Kč | 30 852,37 Kč |
| 2 100 | 20,46670 Kč | 42 980,07 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |




