
2-1445051-2 | |
|---|---|
DigiKey Part Number | 2-1445051-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1445051-2 |
Description | CONN HEADER VERT 2POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445051-2 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500218 | Molex | 1 307 | WM9757-ND | 22,11000 Kč | Similar |
| 0436500227 | Molex | 9 681 | WM10656-ND | 18,56000 Kč | Similar |
| 0436500229 | Molex | 9 645 | WM10662-ND | 31,49000 Kč | Similar |
| DML-1-02-A-V-T-A | Adam Tech | 296 | 2057-DML-1-02-A-V-T-A-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,06500 Kč | 220,65 Kč |
| 350 | 17,16526 Kč | 6 007,84 Kč |
| 700 | 16,34534 Kč | 11 441,74 Kč |
| 1 050 | 15,88434 Kč | 16 678,56 Kč |
| 5 250 | 14,17979 Kč | 74 443,90 Kč |
| 10 150 | 13,53592 Kč | 137 389,59 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |






