
DML-1-02-A-V-T-A | |
|---|---|
DigiKey Part Number | 2057-DML-1-02-A-V-T-A-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-02-A-V-T-A |
Description | CONN HEADER VERT 2POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 100 | 11,51640 Kč | 1 151,64 Kč |
| 500 | 10,27926 Kč | 5 139,63 Kč |
| 1 000 | 9,78811 Kč | 9 788,11 Kč |
| 5 000 | 8,73737 Kč | 43 686,85 Kč |
| 10 000 | 8,32059 Kč | 83 205,90 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

