2-1437012-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1437012-4

DigiKey Part Number
2-1437012-4-ND
Manufacturer
Manufacturer Product Number
2-1437012-4
Description
HARDWARE JACKSOCKET D-CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
2-1437012-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,88000 Kč222,88 Kč
10189,34500 Kč1 893,45 Kč
25177,47160 Kč4 436,79 Kč
50169,00220 Kč8 450,11 Kč
100160,93470 Kč16 093,47 Kč
250150,86420 Kč37 716,05 Kč
500143,66950 Kč71 834,75 Kč
1 000139,08212 Kč139 082,12 Kč
Manufacturers Standard Package
Unit Price without VAT:222,88000 Kč
Unit Price with VAT:269,68480 Kč