
2-1375820-1 | |
|---|---|
DigiKey Part Number | 2-1375820-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1375820-1 |
Description | CONN RCPT HSG 21POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1375820-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,64440 Kč | 391,11 Kč |
| 50 | 14,89500 Kč | 744,75 Kč |
| 100 | 14,18350 Kč | 1 418,35 Kč |
| 250 | 13,29432 Kč | 3 323,58 Kč |
| 500 | 12,65948 Kč | 6 329,74 Kč |
| 1 000 | 12,05491 Kč | 12 054,91 Kč |
| 2 500 | 11,30031 Kč | 28 250,77 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |









