
2-1318114-6 | |
|---|---|
DigiKey Part Number | A29782-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318114-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318114-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 33,26920 Kč | 831,73 Kč |
| 50 | 31,68180 Kč | 1 584,09 Kč |
| 100 | 30,16570 Kč | 3 016,57 Kč |
| 300 | 27,91473 Kč | 8 374,42 Kč |
| 600 | 26,58207 Kč | 15 949,24 Kč |
| 1 200 | 25,31344 Kč | 30 376,13 Kč |
| 2 700 | 23,90646 Kč | 64 547,44 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





