Similar

2-111623-8 | |
|---|---|
DigiKey Part Number | 2-111623-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-111623-8 |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111623-8 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 158334-211015 | 3M | 125 | 158334-211015-ND | 61,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 108,12478 Kč | 48 656,15 Kč |
| Unit Price without VAT: | 108,12478 Kč |
|---|---|
| Unit Price with VAT: | 130,83098 Kč |



