
158334-211015 | |
|---|---|
DigiKey Part Number | 158334-211015-ND |
Manufacturer | |
Manufacturer Product Number | 158334-211015 |
Description | CONN SOCKET 34POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 158334-211015 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0875683443 | Molex | 14 885 | WM20502-ND | 116,96000 Kč | Similar |
| 2-111623-8 | TE Connectivity AMP Connectors | 0 | 2-111623-8-ND | 108,12478 Kč | Similar |
| 2-111626-0 | TE Connectivity AMP Connectors | 0 | ASA34L-ND | 109,95113 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,05120 Kč | 1 226,28 Kč |
| 50 | 46,70380 Kč | 2 335,19 Kč |
| 100 | 44,47380 Kč | 4 447,38 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

