
2-1103417-3 | |
|---|---|
DigiKey Part Number | 2-1103417-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103417-3 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Beige 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103417-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | HE/HA | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,32000 Kč | 820,32 Kč |
| 10 | 697,26000 Kč | 6 972,60 Kč |
| 25 | 653,62760 Kč | 16 340,69 Kč |
| 50 | 622,44420 Kč | 31 122,21 Kč |
| Unit Price without VAT: | 820,32000 Kč |
|---|---|
| Unit Price with VAT: | 992,58720 Kč |






