Image for 3-1105101-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1105101-2

DigiKey Part Number
3-1105101-2-ND
Manufacturer
Manufacturer Product Number
3-1105101-2
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
3-1105101-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 000213,64508 Kč1 068 225,40 Kč
Manufacturers Standard Package
Unit Price without VAT:213,64508 Kč
Unit Price with VAT:258,51055 Kč