
1SNA199635R2400 | |
|---|---|
DigiKey Part Number | 17-1SNA199635R2400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA199635R2400 |
Description | FEM13U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA199635R2400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 30 | 33,24000 Kč | 997,20 Kč |
| 50 | 32,05980 Kč | 1 602,99 Kč |
| 100 | 30,52690 Kč | 3 052,69 Kč |
| 250 | 28,61356 Kč | 7 153,39 Kč |
| 500 | 27,24742 Kč | 13 623,71 Kč |
| 1 000 | 25,94702 Kč | 25 947,02 Kč |
| 2 500 | 24,32341 Kč | 60 808,52 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





