Parametric Equivalent

1SNA199168R0000 | |
|---|---|
DigiKey Part Number | 17-1SNA199168R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA199168R0000 |
Description | ML10/13.SFL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA199168R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | 6.3mm x 25mm, 6.3mm x 32mm | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 341,88105 Kč | 68 376,21 Kč |
| Unit Price without VAT: | 341,88105 Kč |
|---|---|
| Unit Price with VAT: | 413,67607 Kč |




