



1986715-4 | |
|---|---|
DigiKey Part Number | A105425-ND |
Manufacturer | |
Manufacturer Product Number | 1986715-4 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986715-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 130 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Flange (Mounting) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Tin Plated | |
Screw Material - Plating | Steel - Nickel Plated | |
Torque - Screw | 2.1-2.5 Nm (1.5-1.8 LbIn) | |
Screw Thread | M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,89000 Kč | 1 697,89 Kč |
| 15 | 1 209,42067 Kč | 18 141,31 Kč |
| 30 | 1 135,92833 Kč | 34 077,85 Kč |
| 60 | 1 077,84067 Kč | 64 670,44 Kč |
| 105 | 1 040,25695 Kč | 109 226,98 Kč |
| Unit Price without VAT: | 1 697,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,44690 Kč |


