Similar



THN 20-2425WI | |
|---|---|
DigiKey Part Number | 1951-2303-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-2425WI |
Description | DC DC CONVERTER +/-24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-2425WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -24V | Base Product Number |
Current - Output (Max) 417mA, 417mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP40-2424DFR/P | Recom Power | 18 | 945-3396-ND | 2 672,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,20000 Kč | 1 204,20 Kč |
| 5 | 1 159,39800 Kč | 5 796,99 Kč |
| 10 | 1 140,56600 Kč | 11 405,66 Kč |
| 30 | 1 111,31300 Kč | 33 339,39 Kč |
| 50 | 1 097,94620 Kč | 54 897,31 Kč |
| 100 | 1 080,04790 Kč | 108 004,79 Kč |
| Unit Price without VAT: | 1 204,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,08200 Kč |



