



1981080-1 | |
|---|---|
DigiKey Part Number | A115016-ND |
Manufacturer | |
Manufacturer Product Number | 1981080-1 |
Description | CONN IND MINI I HEADER 8P SMD RA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1981080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,52193 Kč | 68 521,93 Kč |
| Unit Price without VAT: | 68,52193 Kč |
|---|---|
| Unit Price with VAT: | 82,91154 Kč |



