1958414-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 342
Unit Price: 14,18000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 886
Unit Price: 10,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 690
Unit Price: 23,36000 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958414-1

DigiKey Part Number
17-1958414-1-ND
Manufacturer
Manufacturer Product Number
1958414-1
Description
STRATO-THERM,DG,HR,26-22 AWG,#4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.585" (14.86mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
22-26 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Nickel
Thickness
0.018" (0.46mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Width - Outer Edges
0.203" (5.16mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-323914-1TE Connectivity AMP Connectors8 342A100505CT-ND14,18000 KčParametric Equivalent
321017TE Connectivity AMP Connectors3 886A127626-ND10,22000 KčParametric Equivalent
323914TE Connectivity AMP Connectors0A0880-ND11,68000 KčParametric Equivalent
8-323914-1TE Connectivity AMP Connectors690A121494-ND23,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 00020,33937 Kč101 696,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,33937 Kč
Unit Price with VAT:24,61064 Kč