Contact Silver Power Socket 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194032-6

DigiKey Part Number
A135352-ND
Manufacturer
Manufacturer Product Number
194032-6
Description
CONTACT SOCKET PWR 10AWG SILVER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Silver Power Socket 10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
194032-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10 AWG
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Current Rating (Amps)
25 A
Type
Power
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,25000 Kč396,25 Kč
10336,73300 Kč3 367,33 Kč
25315,65200 Kč7 891,30 Kč
50300,59040 Kč15 029,52 Kč
100286,24800 Kč28 624,80 Kč
250268,34020 Kč67 085,05 Kč
500255,54870 Kč127 774,35 Kč
Manufacturers Standard Package
Unit Price without VAT:396,25000 Kč
Unit Price with VAT:479,46250 Kč