
193797-1 | |
|---|---|
DigiKey Part Number | A130906-ND |
Manufacturer | |
Manufacturer Product Number | 193797-1 |
Description | CONN SOCKET 10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 193797-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 102,11300 Kč | 1 021,13 Kč |
| 25 | 95,71720 Kč | 2 392,93 Kč |
| 50 | 91,14820 Kč | 4 557,41 Kč |
| 100 | 86,79520 Kč | 8 679,52 Kč |
| 300 | 80,32223 Kč | 24 096,67 Kč |
| 500 | 77,48010 Kč | 38 740,05 Kč |
| 1 000 | 73,78466 Kč | 73 784,66 Kč |
| 2 500 | 69,17077 Kč | 172 926,93 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |










