
193796-1 | |
|---|---|
DigiKey Part Number | A139169-ND |
Manufacturer | |
Manufacturer Product Number | 193796-1 |
Description | CONN PIN 10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193796-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 25 | 54,97280 Kč | 1 374,32 Kč |
| 50 | 52,34800 Kč | 2 617,40 Kč |
| 100 | 49,84720 Kč | 4 984,72 Kč |
| 400 | 45,20083 Kč | 18 080,33 Kč |
| 800 | 43,04406 Kč | 34 435,25 Kč |
| 1 200 | 41,83064 Kč | 50 196,77 Kč |
| 2 800 | 39,40537 Kč | 110 335,04 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


