1934305-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1934305-1
1934305-1
1934305-1

1934305-1

DigiKey Part Number
A115012-ND
Manufacturer
Manufacturer Product Number
1934305-1
Description
CONN HEADER HD 96POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934305-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1405,14000 Kč405,14 Kč
33316,47091 Kč10 443,54 Kč
132286,99318 Kč37 883,10 Kč
528267,49665 Kč141 238,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:405,14000 Kč
Unit Price with VAT:490,21940 Kč