



1924487-3 | |
|---|---|
DigiKey Part Number | A130857-ND |
Manufacturer | |
Manufacturer Product Number | 1924487-3 |
Description | AMPSEAL 16 MOUNTING CLIP, STRAIG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For |
Datasheet | Datasheet |
EDA/CAD Models | 1924487-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,12000 Kč | 48,12 Kč |
| 10 | 40,97300 Kč | 409,73 Kč |
| 25 | 38,39400 Kč | 959,85 Kč |
| 50 | 36,56080 Kč | 1 828,04 Kč |
| 100 | 34,81320 Kč | 3 481,32 Kč |
| 250 | 32,63228 Kč | 8 158,07 Kč |
| 500 | 31,07420 Kč | 15 537,10 Kč |
| 1 000 | 29,59131 Kč | 29 591,31 Kč |
| 2 500 | 27,73998 Kč | 69 349,95 Kč |
| Unit Price without VAT: | 48,12000 Kč |
|---|---|
| Unit Price with VAT: | 58,22520 Kč |




