



1924393-1 | |
|---|---|
DigiKey Part Number | 17-1924393-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924393-1 |
Description | 14P MCON 1.2 SCCM OUTER HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 36,32640 Kč | 908,16 Kč |
| 50 | 34,58800 Kč | 1 729,40 Kč |
| 100 | 32,93540 Kč | 3 293,54 Kč |
| 250 | 30,87208 Kč | 7 718,02 Kč |
| 500 | 29,39846 Kč | 14 699,23 Kč |
| 1 000 | 27,99516 Kč | 27 995,16 Kč |
| 2 500 | 26,24355 Kč | 65 608,88 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










