Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-12341-6140100

DigiKey Part Number
5088-7000-12341-6140100-ND
Manufacturer
Manufacturer Product Number
7000-12341-6140100
Description
CBL 4POS PLUG RA TO WIRE 3.28'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč