


1903146-3 | |
|---|---|
DigiKey Part Number | A120435-ND |
Manufacturer | |
Manufacturer Product Number | 1903146-3 |
Description | CONN PLUG 12POS SOLDER GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1903146-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 12 | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 3 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | DIN Rail or Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 110 | 346,29277 Kč | 384 384,97 Kč |
| Unit Price without VAT: | 346,29277 Kč |
|---|---|
| Unit Price with VAT: | 419,01425 Kč |











