Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
cms-photo-disclaimer
Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV21314BA10

cms-digikey-product-number
3473-3RV21314BA10-ND
cms-manufacturer
cms-manufacturer-product-number
3RV21314BA10
cms-description
MSP S2 CLASS 10 14-20A SCREW AUT
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
112 018,63000 Kč12 018,63 Kč
cms-manufacturer-standard-package
Unit Price without VAT:12 018,63000 Kč
Unit Price with VAT:14 542,54230 Kč