



1888250-4 | |
|---|---|
DigiKey Part Number | A98529-ND |
Manufacturer | |
Manufacturer Product Number | 1888250-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1888250-4 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 136,12400 Kč | 1 361,24 Kč |
| 40 | 123,42800 Kč | 4 937,12 Kč |
| 80 | 117,53113 Kč | 9 402,49 Kč |
| 120 | 114,21692 Kč | 13 706,03 Kč |
| 280 | 107,59129 Kč | 30 125,56 Kč |
| 520 | 102,99650 Kč | 53 558,18 Kč |
| 1 000 | 98,35641 Kč | 98 356,41 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |





