Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
1888250-2
1888250-2

1888250-2

DigiKey Part Number
A98527-ND
Manufacturer
Manufacturer Product Number
1888250-2
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
1888250-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Board Edge; Panel Mount; Through Hole
Orientation
90° Angle (Right)
Termination
Press-Fit
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Green, Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10172,79300 Kč1 727,93 Kč
40156,67125 Kč6 266,85 Kč
80149,19338 Kč11 935,47 Kč
120144,98592 Kč17 398,31 Kč
280136,57550 Kč38 241,14 Kč
520130,74363 Kč67 986,69 Kč
1 000124,85495 Kč124 854,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč