



1888174-2 | |
---|---|
DigiKey Part Number | A115003-ND |
Manufacturer | |
Manufacturer Product Number | 1888174-2 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1888174-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,27000 Kč | 147,27 Kč |
10 | 125,08400 Kč | 1 250,84 Kč |
26 | 116,92038 Kč | 3 039,93 Kč |
52 | 111,34038 Kč | 5 789,70 Kč |
104 | 106,02471 Kč | 11 026,57 Kč |
260 | 99,81335 Kč | 25 951,47 Kč |
Unit Price without VAT: | 147,27000 Kč |
---|---|
Unit Price with VAT: | 178,19670 Kč |