
184268-2 | |
|---|---|
DigiKey Part Number | A99877TR-ND - Tape & Reel (TR) A99877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 184268-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 184268-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 50 | 9,65900 Kč | 482,95 Kč |
| 100 | 9,19500 Kč | 919,50 Kč |
| 250 | 8,61924 Kč | 2 154,81 Kč |
| 500 | 8,20686 Kč | 4 103,43 Kč |
| 1 000 | 7,81504 Kč | 7 815,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,29922 Kč | 29 196,88 Kč |
| 8 000 | 6,95094 Kč | 55 607,52 Kč |
| 12 000 | 6,75504 Kč | 81 060,48 Kč |
| 20 000 | 6,51612 Kč | 130 322,40 Kč |
| 28 000 | 6,36339 Kč | 178 174,92 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |








