



1838276-3 | |
|---|---|
DigiKey Part Number | A97668-ND |
Manufacturer | |
Manufacturer Product Number | 1838276-3 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1838276-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč |
| 10 | 444,52800 Kč | 4 445,28 Kč |
| 25 | 416,70120 Kč | 10 417,53 Kč |
| 50 | 396,81600 Kč | 19 840,80 Kč |
| 100 | 377,88840 Kč | 37 788,84 Kč |
| 250 | 354,25388 Kč | 88 563,47 Kč |
| 500 | 337,36814 Kč | 168 684,07 Kč |
| Unit Price without VAT: | 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 632,90260 Kč |



