5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
1838275-3
1838275-3

1838275-3

DigiKey Part Number
A97645-ND
Manufacturer
Manufacturer Product Number
1838275-3
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1838275-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,76000 Kč474,76 Kč
10403,58200 Kč4 035,82 Kč
25378,30840 Kč9 457,71 Kč
50360,25420 Kč18 012,71 Kč
100343,06740 Kč34 306,74 Kč
250321,61040 Kč80 402,60 Kč
500306,27934 Kč153 139,67 Kč
Manufacturers Standard Package
Unit Price without VAT:474,76000 Kč
Unit Price with VAT:574,45960 Kč