
1827572-4 | |
|---|---|
DigiKey Part Number | 17-1827572-4TR-ND - Tape & Reel (TR) 17-1827572-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827572-4 |
Description | DYNAMIC D1000 REC CONT 2L AU 0.2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1827572-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 25 | 5,56440 Kč | 139,11 Kč |
| 50 | 5,29320 Kč | 264,66 Kč |
| 100 | 5,04080 Kč | 504,08 Kč |
| 250 | 4,72504 Kč | 1 181,26 Kč |
| 500 | 4,49936 Kč | 2 249,68 Kč |
| 1 000 | 4,28414 Kč | 4 284,14 Kč |
| 2 500 | 4,01577 Kč | 10 039,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,85062 Kč | 23 103,72 Kč |
| 12 000 | 3,66683 Kč | 44 001,96 Kč |
| 18 000 | 3,56349 Kč | 64 142,82 Kč |
| 30 000 | 3,43742 Kč | 103 122,60 Kč |
| 42 000 | 3,35683 Kč | 140 986,86 Kč |
| 60 000 | 3,27350 Kč | 196 410,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


