
1827570-4 | |
|---|---|
DigiKey Part Number | 17-1827570-4TR-ND - Tape & Reel (TR) 17-1827570-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827570-4 |
Description | DYNAMIC D1000 REC CONT M AU 0.2U |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1827570-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 25 | 4,54640 Kč | 113,66 Kč |
| 50 | 4,33380 Kč | 216,69 Kč |
| 100 | 4,12520 Kč | 412,52 Kč |
| 250 | 3,86576 Kč | 966,44 Kč |
| 500 | 3,68058 Kč | 1 840,29 Kč |
| 1 000 | 3,50477 Kč | 3 504,77 Kč |
| 2 500 | 3,28516 Kč | 8 212,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,15009 Kč | 18 900,54 Kč |
| 12 000 | 2,99972 Kč | 35 996,64 Kč |
| 18 000 | 2,91515 Kč | 52 472,70 Kč |
| 30 000 | 2,81200 Kč | 84 360,00 Kč |
| 42 000 | 2,74608 Kč | 115 335,36 Kč |
| 60 000 | 2,67790 Kč | 160 674,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |



