cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827501-1

DigiKey Part Number
1827501-1-ND
Manufacturer
Manufacturer Product Number
1827501-1
Description
CONN HDR 10POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1827501-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Number of Positions
10
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide, Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Voltage Rating
30 V
Current Rating (Amps)
6 A
Material - Insulation
Polyamide (PA6T), Nylon 6T
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 76019,35107 Kč111 462,16 Kč
Unit Price without VAT:19,35107 Kč
Unit Price with VAT:23,41479 Kč