
1612964-4 | |
|---|---|
DigiKey Part Number | 1612964-4-ND |
Manufacturer | |
Manufacturer Product Number | 1612964-4 |
Description | CONN RCPT 5POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1612964-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 080 | 35,04525 Kč | 107 939,37 Kč |
| Unit Price without VAT: | 35,04525 Kč |
|---|---|
| Unit Price with VAT: | 42,40475 Kč |



