



182652-1 | |
|---|---|
DigiKey Part Number | A99539-ND |
Manufacturer | |
Manufacturer Product Number | 182652-1 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 182652-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 4 pcs - 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 180,08300 Kč | 1 800,83 Kč |
| 25 | 168,80400 Kč | 4 220,10 Kč |
| 50 | 160,74620 Kč | 8 037,31 Kč |
| 100 | 153,07350 Kč | 15 307,35 Kč |
| 300 | 141,66230 Kč | 42 498,69 Kč |
| 500 | 136,65240 Kč | 68 326,20 Kč |
| 1 000 | 131,54019 Kč | 131 540,19 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |









