2196552121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196552122

DigiKey Part Number
900-2196552122-ND
Manufacturer
Manufacturer Product Number
2196552122
Description
MICRO-ONE ISL F-S 150MM 22 AWG R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
-
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00012,37887 Kč37 136,61 Kč
Unit Price without VAT:12,37887 Kč
Unit Price with VAT:14,97843 Kč