181271-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
181271-2

181271-2

DigiKey Part Number
181271-2-ND
Manufacturer
Manufacturer Product Number
181271-2
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
181271-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 574
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
1010,62300 Kč106,23 Kč
259,94840 Kč248,71 Kč
509,47340 Kč473,67 Kč
1009,01940 Kč901,94 Kč
2508,45364 Kč2 113,41 Kč
5008,04996 Kč4 024,98 Kč
1 0007,66544 Kč7 665,44 Kč
2 5007,18535 Kč17 963,38 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč