Parametric Equivalent

1802105-7 | |
|---|---|
DigiKey Part Number | 17-1802105-7-ND |
Manufacturer | |
Manufacturer Product Number | 1802105-7 |
Description | 1PORT,MATENET,REC HSG,SLD,COD J, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1802105-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2834672-2 | TE Connectivity AMP Connectors | 3 600 | 17-2834672-2-ND | 9,03000 Kč | Parametric Equivalent |
| 2834688-2 | TE Connectivity AMP Connectors | 3 600 | 17-2834688-2-ND | 9,03000 Kč | Parametric Equivalent |
| SFKR-02V-S | JST Sales America Inc. | 3 099 | 455-3274-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,55235 Kč | 74 552,35 Kč |
| Unit Price without VAT: | 74,55235 Kč |
|---|---|
| Unit Price with VAT: | 90,20834 Kč |




