



2834688-2 | |
|---|---|
DigiKey Part Number | 17-2834688-2-ND |
Manufacturer | |
Manufacturer Product Number | 2834688-2 |
Description | DYNAMIC ULTRA REC ASSY 2P NAT Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834688-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,87060 Kč | 343,53 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 360 | 5,97686 Kč | 2 151,67 Kč |
| 720 | 5,69133 Kč | 4 097,76 Kč |
| 1 080 | 5,53064 Kč | 5 973,09 Kč |
| 2 520 | 5,20942 Kč | 13 127,74 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

