
179227-4 | |
|---|---|
DigiKey Part Number | A100943TR-ND - Tape & Reel (TR) A100943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179227-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179227-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,11300 Kč | 81,13 Kč |
| 25 | 7,61640 Kč | 190,41 Kč |
| 50 | 7,24940 Kč | 362,47 Kč |
| 100 | 6,90110 Kč | 690,11 Kč |
| 250 | 6,46856 Kč | 1 617,14 Kč |
| 500 | 6,15904 Kč | 3 079,52 Kč |
| 1 000 | 5,86478 Kč | 5 864,78 Kč |
| 2 500 | 5,49734 Kč | 13 743,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,08484 Kč | 50 848,40 Kč |
| 20 000 | 4,84230 Kč | 96 846,00 Kč |
| 30 000 | 4,70585 Kč | 141 175,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |




















