
179183-6 | |
|---|---|
DigiKey Part Number | 179183-6-ND |
Manufacturer | |
Manufacturer Product Number | 179183-6 |
Description | CONN RCPT HSG 0.187 1POS BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179183-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,33610 Kč | 433,61 Kč |
| 250 | 4,06352 Kč | 1 015,88 Kč |
| 500 | 3,86952 Kč | 1 934,76 Kč |
| 1 500 | 3,58058 Kč | 5 370,87 Kč |
| 3 000 | 3,40959 Kč | 10 228,77 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





