



177619-1 | |
|---|---|
DigiKey Part Number | A122365-ND |
Manufacturer | |
Manufacturer Product Number | 177619-1 |
Description | CONN FEMALE SCREWLOCK ASSY 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
EDA/CAD Models | 177619-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | Spring Washer | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 50 | 9,62960 Kč | 481,48 Kč |
| 100 | 9,16770 Kč | 916,77 Kč |
| 250 | 8,59324 Kč | 2 148,31 Kč |
| 500 | 8,18250 Kč | 4 091,25 Kč |
| 1 000 | 7,79152 Kč | 7 791,52 Kč |
| 3 000 | 7,21015 Kč | 21 630,45 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











