
1766268-1 | |
|---|---|
DigiKey Part Number | 1766268-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766268-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1766268-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Screw Mount |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Current Rating (Amps) 200 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,38000 Kč | 316,38 Kč |
| 10 | 268,93200 Kč | 2 689,32 Kč |
| 40 | 243,86325 Kč | 9 754,53 Kč |
| 80 | 232,22600 Kč | 18 578,08 Kč |
| 120 | 225,68083 Kč | 27 081,70 Kč |
| 280 | 212,59354 Kč | 59 526,19 Kč |
| 520 | 203,51840 Kč | 105 829,57 Kč |
| 1 000 | 194,35449 Kč | 194 354,49 Kč |
| Unit Price without VAT: | 316,38000 Kč |
|---|---|
| Unit Price with VAT: | 382,81980 Kč |




