4 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648548-1

DigiKey Part Number
A112587-ND
Manufacturer
Manufacturer Product Number
1648548-1
Description
CONN PLUG HSG DRAWER 4POS BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
1648548-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.725" (18.42mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Plug
Part Status
Active
Color
Black
Connector Type
Housing for Male Pins
Note
Contacts Sold Separately
Connector Style
Drawer
Base Product Number
Number of Positions
4 (Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,01000 Kč478,01 Kč
10406,30700 Kč4 063,07 Kč
25380,86320 Kč9 521,58 Kč
50362,68540 Kč18 134,27 Kč
100345,38380 Kč34 538,38 Kč
250323,78164 Kč80 945,41 Kč
500308,34856 Kč154 174,28 Kč
Manufacturers Standard Package
Unit Price without VAT:478,01000 Kč
Unit Price with VAT:578,39210 Kč